RS Better World

Schneider Electric CA2SK Contactor, 10 A, 2 NO, 690V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$258.94

(exc. GST)

$284.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 October 2026
  • Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$258.94
3 - 4$251.69
5 +$241.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
262-1069
Mfr. Part No.:
CA2SKE20U7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Contact Voltage

690V ac

Contact Current

10A

Series

CA2SK

Mount Type

DIN Rail

Normal State Configuration

2 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

45mm

Standards/Approvals

BS 5424, cULus, IEC 60947, NF C 63-110, VDE 0660

Length

58mm

Depth

68mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

Alternating Duty Relay-SK Range


This Alternate Duty control relay has two normally open contact pairs, one pair only being closed each time the coil is energised. Note that when the coil is de-energised both contact pairs will be open. Ideal for use in standby applications, such as pumping.

10A Switching Current

2 pole, 2 NO Contact Configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy