ABB 1SBL41 Contactor, 110V, 120 V Coil, 1-Pole, 4 A 110V, 1 NO, 1kV
- RS Stock No.:
- 259-6009
- Mfr. Part No.:
- 1SBL411025R8411
- Brand:
- ABB
Subtotal (1 unit)*
$1,752.31
(exc. GST)
$1,927.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,752.31 |
*price indicative
- RS Stock No.:
- 259-6009
- Mfr. Part No.:
- 1SBL411025R8411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 1 | |
| Contact Voltage | 1kV | |
| Contact Current | 4A | |
| Series | 1SBL41 | |
| Function | Installation Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-4-1, IEC 60947-5-1, UL/CSA, VDE 0110 | |
| Depth | 108mm | |
| Length | 132mm | |
| Width | 82mm | |
| Pole and Throw Configuration | 1P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 1 | ||
Contact Voltage 1kV | ||
Contact Current 4A | ||
Series 1SBL41 | ||
Function Installation Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-4-1, IEC 60947-5-1, UL/CSA, VDE 0110 | ||
Depth 108mm | ||
Length 132mm | ||
Width 82mm | ||
Pole and Throw Configuration 1P | ||
- COO (Country of Origin):
- FR
1SBL411025R8411
Related links
- ABB GA75 Contactor 230 V Coil 100 A 220V 3 NO, 1kV
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 1kV
- ABB UA Contactor 120 V Coil 4 A 110V 3 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
- Siemens 3RA23 Contactor 120 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 120 V Coil 13 A 1 NO/1 NC, 690V