ABB 1SBL3 Contactor, 110V Coil, 3-Pole, 4 A, 55 kVA 110V, 4 NO/1 NC, 690V
- RS Stock No.:
- 258-9540
- Mfr. Part No.:
- 1SBL351022R8411
- Brand:
- ABB
Subtotal (1 unit)*
$780.12
(exc. GST)
$858.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $780.12 |
*price indicative
- RS Stock No.:
- 258-9540
- Mfr. Part No.:
- 1SBL351022R8411
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Power Rating | 55kVA | |
| Series | 1SBL3 | |
| Mount Type | DIN Rail | |
| Function | Capacitor Switching | |
| Normal State Configuration | 4 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Capacitor Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 110mm | |
| Width | 82mm | |
| Standards/Approvals | VDE 0110 (Gr. C), IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60715, IEC 60529 | |
| Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Power Rating 55kVA | ||
Series 1SBL3 | ||
Mount Type DIN Rail | ||
Function Capacitor Switching | ||
Normal State Configuration 4 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Capacitor Switching | ||
Maximum Operating Temperature 70°C | ||
Length 110mm | ||
Width 82mm | ||
Standards/Approvals VDE 0110 (Gr. C), IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1, IEC 60715, IEC 60529 | ||
Depth 108mm | ||
- COO (Country of Origin):
- FR
1SBL351022R8411
Related links
- ABB UA50-30-11 Contactor 3-Pole 3 NO, 690V
- ABB UA63-30-11 Contactor 3-Pole 70 kVA 120V 690V
- ABB UA50-30-00 Contactor 3-Pole 120 V dc 690V
- ABB UA75-30-11 Contactor 120 V Coil 4 A 3 NO, 690V
- ABB UA50-30-00 Contactor 3-Pole 3 NO, 690V
- ABB UA50-30-00RA Contactor 220 V Coil 220 V 690V
- ABB UA75-30-11 Contactor 240 V Coil 4 A 230 V 690V
- Lovato BF25 Contactor 3-Pole 11 kW 690V