ABB Contactor Relay, 24V dc Coil, 8-Pole, 4 A, 144 W 24V dc, 7 NO/1 NC, 690V

Subtotal (1 unit)*

$148.09

(exc. GST)

$162.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.09

*price indicative

RS Stock No.:
258-9421
Mfr. Part No.:
1SBH103001R8171
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Relay

Coil Voltage

24V dc

Number of Poles

8

Contact Voltage

690V

Contact Current

4A

Power Rating

144W

Function

Switching

Mount Type

DIN Rail

Normal State Configuration

7 NO/1 NC

Number of Auxiliary Contacts

8

Auxiliary Contact Configuration

7 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Contactor Application

Auxiliary Contactor

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, IEC 60947-5-1 and EN 60947-5-1, CSA C22.2 N°14

Width

45mm

Length

100.20mm

Depth

100.20mm

Pole and Throw Configuration

8P

COO (Country of Origin):
CN

ABB Contactor Relay, 24V Coil voltage, 144W power - 1SBH103001R8171


This contactor relay is an auxiliary switching device designed for industrial control circuits operating from a 24 V DC control supply. It provides multiple auxiliary contacts and is intended for DIN-rail installation within panels to manage control and signalling functions across a wide ambient temperature range.

Features and Benefits:


• 24 V DC Coil voltage enables consistent low-voltage control
• 8-pole configuration delivers expanded contact capacity
• 7 NO 1 NC auxiliary arrangement supports complex interlocking
• 4 A contact rating handles moderate signal and control currents
• 690 V contact voltage withstands high-voltage switching demands

Applications


• Suitable for automating control circuits in switchboards
• Used with motor starter auxiliaries for control signalling
• Ideal for integration into PLC-controlled relay racks
• Can be used for isolating secondary control loops
• Used for expanding contact count in Compact panels

What type of Terminal does it use for wiring?


It uses screw terminals designed for secure conductor connection.

What mounting method is required for installation?


It is intended for DIN-rail mounting within electrical enclosures.

What ambient temperatures can it operate in?


It functions between -40 °C and 70 °C ambient temperatures.

How many auxiliary contacts are provided and how are they configured?


There are eight auxiliary contacts arranged as seven normally open and one normally closed.

What standards does the device comply with for safety and performance?


It conforms to UL 508, IEC 60947-5-1 and EN 60947-5-1, and CSA C22.2 No. 14.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy