Schneider Electric LC1D Contactor, 3-Pole, 80 A 480V, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0838
- Mfr. Part No.:
- LC1D80T6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$762.85
(exc. GST)
$839.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | $762.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0838
- Mfr. Part No.:
- LC1D80T6
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -60°C | |
| Control Circuit Voltage Uc | 480V | |
| Contactor Application | Changeover Contactor | |
| Maximum Operating Temperature | 80°C | |
| Width | 85mm | |
| Standards/Approvals | BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL | |
| Length | 130mm | |
| Depth | 130mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -60°C | ||
Control Circuit Voltage Uc 480V | ||
Contactor Application Changeover Contactor | ||
Maximum Operating Temperature 80°C | ||
Width 85mm | ||
Standards/Approvals BV, CCC, CSA, DNV, GL, GOST, LROS (Lloyds register of shipping), RINA, UKCA, UL | ||
Length 130mm | ||
Depth 130mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D80T6
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 480V 690V
- Schneider Electric TeSyS D Contactor 80 A 250 V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 110V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 125V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 110V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 690V
