Schneider Electric LP4K Contactor, 24V Coil, 3-Pole, 6 A 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 256-6624
- Mfr. Part No.:
- LP4K06103BW3
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$214.60
(exc. GST)
$236.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $214.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-6624
- Mfr. Part No.:
- LP4K06103BW3
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Series | LP4K | |
| Function | Changeover Contactor | |
| Mount Type | DIN Rail, Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1 | |
| Length | 57mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Series LP4K | ||
Function Changeover Contactor | ||
Mount Type DIN Rail, Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, GB/T 14048.4, UL 60947-4-1 | ||
Length 57mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 24V 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
