Schneider Electric TeSyS D Contactor, 115V Coil, 3-Pole, 32 A, 18.5 115V, NO/NC, 115V
- RS Stock No.:
- 599-698
- Mfr. Part No.:
- LC1D32FE7TQ
- Brand:
- Schneider Electric
Subtotal (1 pack of 24 units)*
$5,065.21
(exc. GST)
$5,571.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,065.21 | $211.05 |
*price indicative
- RS Stock No.:
- 599-698
- Mfr. Part No.:
- LC1D32FE7TQ
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 115V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 115V | |
| Contact Current | 32A | |
| Series | TeSyS D | |
| Power Rating | 18.5 | |
| Function | Motor Control, Resistive Load, Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO/NC | |
| Auxiliary Contact Configuration | 1 NO/1 NF | |
| Number of Auxiliary Contacts | 2 | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 32A | |
| Control Circuit Voltage Uc | 115V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 92mm | |
| Standards/Approvals | UL 508, UL, UKCA, RINA, LROS, BV, CCC, CEI 60947-4-1, CEI 60947-5-1, CSA, CSA C22.2 No 14, DNV, EAC, EN 60947-4-1, EN 60947-5-1, GL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 115V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 115V | ||
Contact Current 32A | ||
Series TeSyS D | ||
Power Rating 18.5 | ||
Function Motor Control, Resistive Load, Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration NO/NC | ||
Auxiliary Contact Configuration 1 NO/1 NF | ||
Number of Auxiliary Contacts 2 | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 32A | ||
Control Circuit Voltage Uc 115V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 92mm | ||
Standards/Approvals UL 508, UL, UKCA, RINA, LROS, BV, CCC, CEI 60947-4-1, CEI 60947-5-1, CSA, CSA C22.2 No 14, DNV, EAC, EN 60947-4-1, EN 60947-5-1, GL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole NO/NC, 115V ac
- Schneider Electric LC1D Contactor 3-Pole 10 W 115V 115V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 690V
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 115V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 22 kW 115V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 115V ac 690V ac
