RS Better World

Schneider Electric LC1D Contactor, 60V Coil, 3-Pole, 18 A, 1 HP 60V, 1 NO/1 NC

Subtotal (1 unit)*

$566.93

(exc. GST)

$623.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$566.93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-4316
Mfr. Part No.:
LC1D186ND
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

60V

Product Type

Contactor

Number of Poles

3

Contact Current

18A

Series

LC1D

Power Rating

1HP

Mount Type

DIN Rail

Function

Changeover Contactor

Normal State Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Control Circuit Voltage Uc

60V

Minimum Operating Temperature

-60°C

Operational Current Ie

18A

Contactor Application

Changeover Contactor

Maximum Operating Temperature

80°C

Width

45mm

Standards/Approvals

UKCA, UL, GL, GOST, LROS (Lloyds register of shipping), RINA, BV, CCC, CSA, DNV

Length

95mm

Depth

95mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric contactor for motor control applications. It provides a low consumption coil with electronic control. For operating rates until 3600 cycles per hour and environments until 60°C, it procures high reliability and durability. It is compact and has DIN-rail mounting or screw fixing.

Easier to install and operate with multi-standard screws

Improved fire resistance, and dustproof auxiliaries

Ring-lug terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy