ABB GJL121 Contactor, 12V Coil, 3-Pole, 20 A, 4 kW 12V, 4 NO, 690V

Subtotal (1 pack of 5 units)*

$1,884.69

(exc. GST)

$2,073.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$376.938$1,884.69

*price indicative

RS Stock No.:
253-4790
Mfr. Part No.:
GJL1213901R0107
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

12V

Number of Poles

3

Contact Voltage

690V

Contact Current

20A

Series

GJL121

Power Rating

4kW

Mount Type

DIN Rail, Wall

Function

Control Unit

Normal State Configuration

4 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/0 NC

Terminal Type

Screw

Contactor Application

Control Unit

Minimum Operating Temperature

-20°C

Control Circuit Voltage Uc

12V

Operational Current Ie

20A

Maximum Operating Temperature

55°C

Depth

46.7mm

Width

96.2mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-5-1, UL 60947-1, UL 60947-4-1

Length

46.7mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

ABB GJL121 Series Contactor, 20A Operational Current, 12V Control Circuit Voltage - GJL1213901R0107


This contactor is a Compact electrically operated switching device designed for reversing motor control in commercial, industrial and residential installations. It provides a three-pole switching arrangement for power circuits and is intended for mounting on a DIN rail or directly to a wall. The unit is suited to control circuits running at low control voltages and integrates a single auxiliary contact for signalling or interlock purposes.

Features and Benefits:


• 12V Coil enables low-voltage control circuit compatibility
• 20A operational current supports moderate motor and load switching
• 690V maximum contact voltage for high-voltage distribution use
• 3P configuration allows three-phase reversing control
• Screw terminals provide secure conductor connections
• Conforms to recognised IEC and UL contactor standards

Applications


• Suitable for reversing small three-phase motors in plant equipment
• Ideal for motor control panels in light industrial settings
• Used for load switching in residential distribution systems
• Can be used in automation racks mounted on DIN rail assemblies
• Suitable for control circuits requiring an auxiliary signal contact

What environmental temperature range can it operate within?


It is rated to function between -20°C and 55°C, permitting use in typical indoor and sheltered outdoor electrical enclosures.

How many auxiliary contacts are available for control signalling?


There is one normally open auxiliary contact provided for status feedback or interlock circuits.

What mounting options exist for secure installation?


The product supports both DIN rail attachment and direct wall mounting to suit panel or enclosure configurations.

What terminals are used for connecting power and control conductors?


Screw-type terminals are provided to accommodate standard wiring practices and ensure reliable clamping.

What power capacity does it manage for motor applications?


It is specified with a power rating of 4 kW, appropriate for small motor and general load switching in three-phase systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy