ABB GJL121 Contactor, 24V ac Coil, 3-Pole, 12 A, 4 kW 24V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 253-4747
- Mfr. Part No.:
- GJL1211909R0011
- Brand:
- ABB
Subtotal (1 pack of 5 units)*
$1,961.76
(exc. GST)
$2,157.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $392.352 | $1,961.76 |
*price indicative
- RS Stock No.:
- 253-4747
- Mfr. Part No.:
- GJL1211909R0011
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 4kW | |
| Series | GJL121 | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Soldering | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Control Unit | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 47.7mm | |
| Length | 47.7mm | |
| Width | 96.2mm | |
| Standards/Approvals | IEC/EN | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 4kW | ||
Series GJL121 | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Soldering | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 12A | ||
Contactor Application Control Unit | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 47.7mm | ||
Length 47.7mm | ||
Width 96.2mm | ||
Standards/Approvals IEC/EN | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 24V AC Coil Voltage, 12A Current Rating - GJL1211909R0011
Features & Benefits
• Designed with three poles, enhancing electrical connectivity
• Supports a maximum contact voltage of 690V for high power applications
• Handles up to 12A of current, accommodating robust demands
• Includes one auxiliary contact configuration for expanded functionality
• Suitable for DIN rail mounting to Streamline installation
Applications
• Used with industrial machinery requiring reliable switching
• Utilised in electrical panels for power distribution
• Applied in HVAC systems for effective circuit management
What advantages does the AUX configuration provide?
How does this product function effectively in extreme temperatures?
What type of Terminal connections does it offer?
- RS Stock No. 2534752
- Mfr. Part No. GJL1211919R0011
- RS Stock No. 2534730
- Mfr. Part No. GJL1211009R0011
- RS Stock No. 2534748
- Mfr. Part No. GJL1211911R0011
- RS Stock No. 2534741
- Mfr. Part No. GJL1211901R0011
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 250 V dc, 690V ac
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 24V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 24V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 24V ac 690V









