Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 25 A, 170 kW, 400V

Subtotal (1 unit)*

$297.53

(exc. GST)

$327.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.53

*price indicative

RS Stock No.:
251-0386
Mfr. Part No.:
277128 DILM25-10(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Contact Voltage

400V

Contact Current

25A

Series

DILM

Power Rating

170kW

Function

Motor Control, Reversing

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Operational Current Ie

25A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

CSA, VDE 0660, UL, IEC/EN 60947

Length

97mm

Depth

97mm

COO (Country of Origin):
RO

Eaton DILM Series Contactor, Reversing Function, 170 kW Power Rating - 277128 DILM25-10(42V50HZ,48V60HZ)


This contactor by Eaton is a high-power device suitable for various applications with coil voltage of 220 V AC and 230 V DC. It offers reliable performance and control in industrial settings.

Features & Benefits


• 3-Pole configuration allows for efficient reversing operations

• Power rating of 170 kW allows of handling high-power applications

• Versatile operation with 220V AC and 230V DC options

• Screw terminals allow easy and secure connection setup

• Suitable for non-inductive or slightly inductive loads

Applications


• Can be used for controlling motors with precision

• Ensures reliable switching in automated processes

• Used to regulate components in heating, ventilation, and air conditioning units

• Enables effective distribution and control of electrical power

Can it handle high-power applications?


Yes, the contactor has a power rating of 170 kW, making it suitable for such operations.

Is it suitable for motor control?


Yes, the contactor is designed for controlling motors with ease.

Can it be used in HVAC systems?


Yes, the contactor is a great fit for regulating components in HVAC setups.

  • RS Stock No. 2510407
  • Mfr. Part No. 277158 DILM25-01(208V60HZ)
Each
$299.44
  • RS Stock No. 2509956
  • Mfr. Part No. 239577 DILM115-22(RAC120)
Each
$1,842.07
  • RS Stock No. 2510427
  • Mfr. Part No. 277196 DILM25-21(230V50HZ,240V60HZ)
Each
$342.71
  • RS Stock No. 2510295
  • Mfr. Part No. 276879 DILM12-01(12VDC)
Each
$158.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy