Eaton DILM Contactor, 220V Coil, 3-Pole, 21 kW, 1 NO, 400V

Subtotal (1 unit)*

$430.38

(exc. GST)

$473.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$430.38

*price indicative

RS Stock No.:
250-9583
Mfr. Part No.:
112427 DILM38-10(220V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Series

DILM

Power Rating

21kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Operational Current Ie

38A

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Length

97mm

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy