Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 22 A, 6.5 kW, 1 NO
- RS Stock No.:
- 251-0312
- Mfr. Part No.:
- 276968 DILMP20(190V50HZ,220V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$167.25
(exc. GST)
$183.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.25 |
*price indicative
- RS Stock No.:
- 251-0312
- Mfr. Part No.:
- 276968 DILMP20(190V50HZ,220V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac/dc, 230V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 22A | |
| Power Rating | 6.5kW | |
| Series | DILM | |
| Function | Reversing | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 75mm | |
| Depth | 75mm | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, CSA | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 220V ac/dc, 230V ac/dc | ||
Number of Poles 3 | ||
Contact Current 22A | ||
Power Rating 6.5kW | ||
Series DILM | ||
Function Reversing | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 75mm | ||
Depth 75mm | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, CSA | ||
Pole and Throw Configuration 4P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is not suitable for motors with efficiency class IE3. This contactor having spring loaded termination technique.
Conventional free air thermal current
Spring loaded terminals
UL, CCC, CE certified
Related links
- Eaton DILM Contactor 230 V ac/dc Coil 80 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18.5 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 63 kW, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 6.5 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 3 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 220 V 400V
- Eaton DILM Contactor 230 V ac/dc Coil 18 A 1 NC, 400V
