Eaton DILM Contactor, 42V Coil, 3-Pole, 38 A, 21 kW 48V, 1 NO, 400V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
250-9580
Mfr. Part No.:
112424 DILM38-10(42V50HZ,48V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

400V

Contact Current

38A

Series

DILM

Power Rating

21kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

38A

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

60°C

Width

45mm

Length

97mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Depth

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO
The Eaton series DILM is a 3 pole contactor that comes with 1 NC, AC operation and spring loaded terminals. Suitable for motors with efficiency class IE3. This contactor have auxiliary current, coil, and main current terminals with spring-cage connection technology. The DILM contactor series is characterized by its compact dimensions.

Conventional free air thermal current

Spring loaded terminals

Contactors for motors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy