Eaton DILL Contactor, 440V Coil, 3-Pole, 20 A, 440V
- RS Stock No.:
- 250-9380
- Mfr. Part No.:
- 104409 DILL20(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$322.79
(exc. GST)
$355.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $322.79 |
*price indicative
- RS Stock No.:
- 250-9380
- Mfr. Part No.:
- 104409 DILL20(400V50HZ,440V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Series | DILL | |
| Function | Reversing | |
| Terminal Type | Screw | |
| Contactor Application | Lamp Load Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Depth | 97mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, UL, CSA | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Series DILL | ||
Function Reversing | ||
Terminal Type Screw | ||
Contactor Application Lamp Load Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Depth 97mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660, UL, CSA | ||
Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton series DILL is a 3 pole, 50 - 60 Hz, lamp load contactor, that comes with N/O, AC operation. Contactors for lighting systems
IEC/EN 60947, VDE 0660, UL, CSA
Contactors for lighting systems
Related links
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILL Contactor 3-Pole, 18 A
- Eaton Moeller Contactor 4-Pole 4.3 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton DILA Contactor Relay 3-Pole 3 NO/1 NC
- Eaton DILL Contactor 3-Pole, 230V ac
- Eaton DILL Contactor 3-Pole 230V
- Eaton DILA Contactor Relay 4 A 2 NO/2 NC, 400V
