Eaton DILL Contactor, 24V ac Coil, 3-Pole, 18 A, 0 W, 230V
- RS Stock No.:
- 250-9374
- Mfr. Part No.:
- 104404 DILL18(24V50HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$293.64
(exc. GST)
$323.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.64 |
*price indicative
- RS Stock No.:
- 250-9374
- Mfr. Part No.:
- 104404 DILL18(24V50HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 18A | |
| Power Rating | 0W | |
| Series | DILL | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Contactor Application | Lamp Load Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Length | 97mm | |
| Depth | 97mm | |
| Standards/Approvals | CSA, IEC/EN 60947, VDE 0660, UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 18A | ||
Power Rating 0W | ||
Series DILL | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Contactor Application Lamp Load Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Length 97mm | ||
Depth 97mm | ||
Standards/Approvals CSA, IEC/EN 60947, VDE 0660, UL | ||
Width 45mm | ||
- COO (Country of Origin):
- RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.
Conventional free air thermal current
Screw terminal
UL, CCC, CE certified
