RS PRO Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 250-8790
- Brand:
- RS PRO
Subtotal (1 unit)*
$230.72
(exc. GST)
$253.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.72 |
*price indicative
- RS Stock No.:
- 250-8790
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Function | Electromechanical | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 15A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | GB, IEC, UL | |
| Length | 89mm | |
| Width | 36mm | |
| Depth | 74mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Function Electromechanical | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 15A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals GB, IEC, UL | ||
Length 89mm | ||
Width 36mm | ||
Depth 74mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- CN
RS PRO Contactor, 24 V Coil, 3-Pole, 9 A, 4 kW, 1NO
Upgrade your control circuit to handle high current loads effortlessly with contactors. Unlike standard relays, contactors are specifically designed to switch large amounts of electrical power through their contacts. Whether you're in the industrial, commercial, or residential sector, our reliable contactors are the ultimate solution for managing heavy-duty electrical applications. With high coil voltages and the ability to handle high amperes, RS PRO contactors are the go-to choice for seamless power switching.
Features and Benefits
Utilisation Category
RS PRO
The future of power control is here, and it's brighter, smarter, and more powerful. Trust RS PRO to deliver excellence every time and experience the contactors brilliance and redefine the way you harness the power.
Applications
Related links
- RS PRO Contactor 3-Pole 4 kW 24V dc 690V
- RS PRO Contactor 3-Pole 4 kW 3 V
- RS PRO Contactor 3-Pole 4 kW 24V ac 690V
- RS PRO Contactor 3-Pole 18.5 kW 24V dc 690V
- RS PRO Contactor 3-Pole 7.5 kW 24V dc 690V
- RS PRO Contactor 3-Pole 11 kW 24V dc 690V
- Siemens Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
