Schneider Electric TeSys D Contactor, 230V ac Coil, 3-Pole, 9 A, 2.2 kW 230V ac, 3 NO
- RS Stock No.:
- 248-4087
- Distrelec Article No.:
- 304-23-450
- Mfr. Part No.:
- LC1D093P7
- Brand:
- Schneider Electric
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-4087
- Distrelec Article No.:
- 304-23-450
- Mfr. Part No.:
- LC1D093P7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 2.2kW | |
| Series | TeSys D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | |
| Length | 86mm | |
| Width | 45mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 2.2kW | ||
Series TeSys D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508 | ||
Length 86mm | ||
Width 45mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 80 kW 230V ac 1kV ac
