Eaton DILM Contactor, 230V ac Coil, 3-Pole, 15 A, 7.5 kW, 1 NC, 690V

Subtotal (1 unit)*

$152.84

(exc. GST)

$168.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.84

*price indicative

RS Stock No.:
240-2916
Mfr. Part No.:
199656 DILM15-01(230V50/60HZ)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

15A

Series

DILM

Power Rating

7.5kW

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Push-in

Minimum Operating Temperature

-25°C

Contactor Application

Contactor for Motors

Operational Current Ie

15.5A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL

COO (Country of Origin):
RO

199656


The Eaton Contactor is rated for 230 V 60 Hz and operation power of 7.5 kW. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 9000 operations per hour. It has a Spring clamp connection to Main circuit and also offers Finger-safe and back-of-hand proof terminals connection.

It has 3 poles and 1 NC contact

It has a IP20 degree of protection

It can be mounted with screws or can be DIN Rail mounted

Note

Eaton formerly known as Moeller

  • RS Stock No. 2402914
  • Mfr. Part No. 199654 DILM15-10(230V50/60HZ)-PI
Each
$148.39
  • RS Stock No. 2402912
  • Mfr. Part No. 199652 DILM12-01(230V50/60HZ)-PI
Each
$132.27
  • RS Stock No. 2402904
  • Mfr. Part No. 199644 DILM7-01(230V50/60HZ)-PI
Each
$101.22
  • RS Stock No. 2402793
  • Mfr. Part No. 199245 DILM12-01(110V50HZ,120V60HZ)-PI
Each
$139.22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy