Eaton DILM Contactor, 240V ac Coil, 3-Pole, 25 A, 11 kW, 1 NO/1 NC, 690V
- RS Stock No.:
- 240-2832
- Mfr. Part No.:
- 199284 DILM25-11(230V50HZ,240V60HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$256.44
(exc. GST)
$282.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.44 |
*price indicative
- RS Stock No.:
- 240-2832
- Mfr. Part No.:
- 199284 DILM25-11(230V50HZ,240V60HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | DILM | |
| Power Rating | 11kW | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 7A | |
| Contactor Application | Contactor for Motors | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series DILM | ||
Power Rating 11kW | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 7A | ||
Contactor Application Contactor for Motors | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- RO
199284
The Eaton Contactor is rated for 240 V 60 Hz and operation power of 11 kW. The device is available with Push-in terminals connection. It uses AC voltage actuation, and has an operating temperature range of -25°C to 60°C. The device offers maximum operation frequency of up to 5000 operations per hour. It has a Spring clamp connection to Main circuit and also offers Finger-safe and back-of-hand proof terminals connection.
It has 3 poles, 1 NC and 1 N/O contact
It has a IP20 degree of protection
It can be mounted with screws or can be DIN Rail mounted
Note
Eaton formerly known as Moeller
- RS Stock No. 2402834
- Mfr. Part No. 199286 DILM25-11(24V50/60HZ)-PI
Each
$256.44
- RS Stock No. 2402835
- Mfr. Part No. 199287 DILM25-11(42V50HZ,48V60HZ)-PI
Each
$256.44
- RS Stock No. 2402927
- Mfr. Part No. 199668 DILM25-11(230V50/60HZ)-PI
Each
$256.44
- RS Stock No. 2402833
- Mfr. Part No. 199285 DILM25-11(110V50HZ,120V60HZ)-PI
Each
$256.44
Related links
- Eaton DILM Contactor 3-Pole 18.5 kW 690V
- Eaton DILM Contactor 3-Pole 3.7 kW 690V
- Eaton DILM Contactor 3-Pole 8.3 kW 690V
- Eaton DILM Contactor 3-Pole 5 kW 690V
- Eaton DILM Contactor 3-Pole 6.8 kW 690V
- Eaton DILM Contactor 3-Pole 15 kW 690V
- Eaton DILM Contactor 3-Pole 1 NC, 690V
- Eaton DILM Contactor 3-Pole 7.5 kW 690V












