Eaton DILM Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 1 NO, 690V

Subtotal (1 unit)*

$155.60

(exc. GST)

$171.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.60

*price indicative

RS Stock No.:
240-2791
Mfr. Part No.:
199243 DILM12-10(24VDC)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5.5kW

Series

DILM

Function

Motor Control, Resistive Load

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Push-in

Contactor Application

Contactor for Motors

Control Circuit Voltage Uc

24V dc

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

75mm

Length

75mm

Standards/Approvals

RoHS

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton DILM Series Contactor, 24V DC Coil Voltage, 1NO Normal State Configuration - 199243 DILM12-10(24VDC)-PI


This contactor is designed for efficient motor control in various industrial applications. With a robust 3-pole configuration and 24V DC operation, it serves as a dependable choice for automation systems. The product features a contact current rating of 12A and a power rating of 5.5kW, making it suitable for a variety of electrical tasks. It supports flexible installation options with push-in terminals and adheres to rigorous safety standards, making it essential for professionals in electrical and mechanical fields.

Features & Benefits


• Compact design for installation in limited spaces

• 24V DC control voltage for improved operational efficiency

• Integrated push-in terminals for swift and secure connections

• 3-pole configurations accommodate versatile applications

• CE certified to ensure compliance with safety regulations

• Efficient for controlling motors with power ratings up to 5.5kW

Applications


• Controls electric motors in machinery

• Suitable for switching non-inductive loads in automation systems

• Ideal for motor control panels in industrial environments

• Utilised in systems where reliable electrical switching is required

• Employed in various three-phase operational

What type of loads can be managed with this device?


It effectively handles non-inductive and slightly inductive loads.

Can it be used in confined spaces?


Yes, its compact design allows for installation in restricted areas.

What is the maximum operational temperature for this component?


It can operate in ambient temperatures up to 60°C.

How does it ensure safety during operation?


It meets CE certification and complies with relevant safety standards.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy