Eaton DILM Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 1 NC, 690V

Subtotal (1 unit)*

$119.72

(exc. GST)

$131.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.72

*price indicative

RS Stock No.:
240-2775
Mfr. Part No.:
199228 DILM7-01(24VDC)-PI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

DILM

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

0 NO/1 NC

Terminal Type

Push-in

Contactor Application

Contactor for Motors

Control Circuit Voltage Uc

24V dc

Operational Current Ie

7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

45mm

Length

75mm

Depth

75mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Eaton Contactor, 24V DC Coil Voltage, 1NC Normal State Configuration - 199228 DILM7-01(24VDC)-PI


This contactor is designed for applications that require effective switching of motors and electrical loads. With 3 poles and operational at 24V DC, it can manage circuit control in a variety of industrial settings. It has a power rating of 3 kW and a current rating of 7A, making it suitable for numerous tasks.

Features & Benefits


• 24V DC operation for versatile uses

• 3 pole design offers robust functionality

• Rated at 7A for efficient load management

• Push-in terminals facilitate straightforward installation

• Compatible with motors of efficiency class IE3

• Suitable for both non-inductive and inductive loads

Applications


• Utilised in motor control for numerous industrial

• Integrated into automation systems for effective switching

• Applicable for resistance heating appliances

• Employed in systems needing secure circuit management

What is the maximum ambient temperature for operation?


The maximum permissible ambient temperature for operation is 60°C.

How can I connect it to other automation equipment?


Use push-in terminals for easy connections to control circuits.

What types of loads can it manage effectively?


It is capable of handling non-inductive and slightly inductive loads, as well as resistance heating appliances.

Can it handle three-phase motors?


Yes, it can be used with three-phase motors rated up to 3 kW.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy