Siemens 5TT INSTA Contactor, 24V Coil, 40 A, 4 kW, 3 NO/1 NC
- RS Stock No.:
- 237-7970
- Mfr. Part No.:
- 5TT5841-8
- Brand:
- Siemens
Subtotal (1 unit)*
$409.03
(exc. GST)
$449.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.03 |
*price indicative
- RS Stock No.:
- 237-7970
- Mfr. Part No.:
- 5TT5841-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Contact Current | 40A | |
| Power Rating | 4kW | |
| Series | 5TT INSTA | |
| Function | Capacitor Switching | |
| Normal State Configuration | 3 NO/1 NC | |
| Length | 71mm | |
| Depth | 71mm | |
| Standards/Approvals | EAC, RoHS, CCC, CE | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Contact Current 40A | ||
Power Rating 4kW | ||
Series 5TT INSTA | ||
Function Capacitor Switching | ||
Normal State Configuration 3 NO/1 NC | ||
Length 71mm | ||
Depth 71mm | ||
Standards/Approvals EAC, RoHS, CCC, CE | ||
Width 54mm | ||
- COO (Country of Origin):
- SI
The Siemens 5TT5841-8 is a INSTA contactor with 3 NO contacts and 1 NC contact for 230 V AC, 400V and 40A circuits, has a control voltage of 24 V AC for high capacitive loads.
EAC approved
CE certified
Related links
- Siemens 5TT INSTA Contactor 40 A 4 NO
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 1 NO/1 NC
- Siemens 5TT INSTA Contactor 40 A 3 NO/1 NC
- Siemens 5TT INSTA Contactor 40 A 2 NO/2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 24V, 2 NO
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 4 NO
- Siemens 5TT INSTA Contactor 2-Pole 1 kW, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
