Siemens 5TT INSTA Contactor, 24V Coil, 40 A, 4 kW, 4 NO

Subtotal (1 unit)*

$380.59

(exc. GST)

$418.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$380.59

*price indicative

RS Stock No.:
237-7966
Mfr. Part No.:
5TT5840-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Contact Current

40A

Series

5TT INSTA

Power Rating

4kW

Function

Capacitor Switching

Normal State Configuration

4 NO

Depth

71mm

Length

71mm

Width

54mm

Standards/Approvals

EAC, RoHS, CCC, CE

COO (Country of Origin):
SI
The Siemens 5TT5840-8 is a INSTA contactor with 4 NO contacts for 230 V AC, 400V and 40A circuits, has a control voltage of 24 V AC for high capacitive loads.

EAC approved

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy