TE Connectivity LEV200 Contactor, 12V dc Coil, 1-Pole, 500 A, 1 NO, 320V
- RS Stock No.:
- 237-3892
- Distrelec Article No.:
- 302-22-452
- Mfr. Part No.:
- 1618387-7
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $157.00
View bulk pricing optionsSubtotal (1 unit)*
$352.21
(exc. GST)
$387.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
- Plus 2 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $352.21 | - |
| 10 + | $336.51 | $157.00 |
*price indicative
- RS Stock No.:
- 237-3892
- Distrelec Article No.:
- 302-22-452
- Mfr. Part No.:
- 1618387-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 320V | |
| Contact Current | 500A | |
| Series | LEV200 | |
| Function | Installation Contactor | |
| Mount Type | Side | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Stud | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Installation Contactor, Power Contactor | |
| Maximum Operating Temperature | 80°C | |
| Length | 61mm | |
| Width | 53mm | |
| Depth | 94mm | |
| Standards/Approvals | RoHS | |
| Pole and Throw Configuration | SPST | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 320V | ||
Contact Current 500A | ||
Series LEV200 | ||
Function Installation Contactor | ||
Mount Type Side | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Stud | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Installation Contactor, Power Contactor | ||
Maximum Operating Temperature 80°C | ||
Length 61mm | ||
Width 53mm | ||
Depth 94mm | ||
Standards/Approvals RoHS | ||
Pole and Throw Configuration SPST | ||
- COO (Country of Origin):
- CN
The TE - Automotive KILOVAC LEV200 Series Contactor is Designed and built in accordance to AIAG QS9000 and is RoHS compliant. Typical applications include battery switching and backup, DC voltage power control, circuit protection and safety. Designed to be the lowest cost sealed contactor in the industry with its current rating (500+A carry, 2000A interrupt at 320Vdc)
Available with bottom or side mounting
Optional auxiliary contact
Related links
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 320V
- TE Connectivity LEV200 Contactor 1-Pole, 500 A
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity LEV200 Contactor 1-Pole 320V
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 320V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
- TE Connectivity LEV200 Contactor 1-Pole 1 NO, 900V dc
