Lovato Electric Contactor, 24V dc Coil, 3-Pole, 38 A, 22 kW 24V dc, 3 NO

Subtotal (1 unit)*

$497.67

(exc. GST)

$547.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$497.67

*price indicative

RS Stock No.:
224-7349
Mfr. Part No.:
BF3800L024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Current

38A

Power Rating

22kW

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

24V dc

Operational Current Ie

38A

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60529

Depth

81mm

Length

81mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
IT
The Lovato BF series contactor It has highly conductive auxiliary contacts. Up to eight auxiliary contacts can be mounted. It has mechanical interlock only 5mm deep. It has 24 V operating voltage.

Certified by primary international authorities

Low consumption versions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy