Lovato Electric BF38 Contactor, 24V Coil, 3-Pole, 38 A, 22 kW, 690V

Subtotal (1 unit)*

$328.24

(exc. GST)

$361.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.24

*price indicative

RS Stock No.:
273-8981
Mfr. Part No.:
BF3800A02460
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

BF38

Power Rating

22kW

Mount Type

DIN Rail

Operational Current Ie

38A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Width

45mm

Length

135mm

Standards/Approvals

CSA C22.2 60947-4-1, CSA C22.2 60947-1, UL 60947-4-1, UL 60947-1, IEC/EN/BS 60947-4-1, IEC/EN/BS 60947-1

Depth

90mm

COO (Country of Origin):
IT
The Lovato Three Pole Contactor with making and breaking capacity and protection fuse is used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Mirror contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy