Lovato Electric Contactor, 400V ac Coil, 3-Pole, 26 A, 18.5 kW 400V ac, 3 NO
- RS Stock No.:
- 224-7344
- Mfr. Part No.:
- BF2600A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$243.98
(exc. GST)
$268.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.98 |
*price indicative
- RS Stock No.:
- 224-7344
- Mfr. Part No.:
- BF2600A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Current | 26A | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 26A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 81mm | |
| Standards/Approvals | EN 60529 | |
| Width | 45mm | |
| Length | 81mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Current 26A | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 26A | ||
Maximum Operating Temperature 70°C | ||
Depth 81mm | ||
Standards/Approvals EN 60529 | ||
Width 45mm | ||
Length 81mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
The Lovato BF series contactor It has highly conductive auxiliary contacts. Up to eight auxiliary contacts can be mounted. It has mechanical interlock only 5mm deep. It has 400 V operating voltage.
Certified by primary international authorities
Low consumption versions
- RS Stock No. 7515596
- Mfr. Part No. 3RT1076-6LA06
Each
$5,888.59
- RS Stock No. 6851457
- Mfr. Part No. BF3800A400
Each
$305.68
- RS Stock No. 1881583
- Mfr. Part No. BFK1210A400
Each
$217.38
- RS Stock No. 5130055
- Mfr. Part No. 277768 DILM40(400V50HZ,440V60HZ)
Each
$515.29
Related links
- Lovato BF Contactor 3-Pole 18.5 kW 400V ac 440V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 400V ac 440V ac
- Eaton DILM Contactor 3-Pole 18.5 kW 400V ac 400V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 400V ac 300 V dc, 690V ac
- Lovato BF Contactor 3-Pole 18.5 kW 440V ac
- Lovato BF Contactor 4-Pole 18.5 kW 400V ac 660 V dc, 690V ac












