Schneider Electric TeSys K Contactor, 24V Coil, 3-Pole, 9 A, 2.2 kW 24V, 3 NO, 24V
- RS Stock No.:
- 341-289
- Mfr. Part No.:
- LC1K09016BLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$160.13
(exc. GST)
$176.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $160.13 |
*price indicative
- RS Stock No.:
- 341-289
- Mfr. Part No.:
- LC1K09016BLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 24V | |
| Contact Current | 9A | |
| Power Rating | 2.2kW | |
| Series | TeSys K | |
| Mount Type | Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Resistive Load, Motor Control | |
| Standards/Approvals | EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ | |
| Depth | 57mm | |
| Length | 58mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 24V | ||
Contact Current 9A | ||
Power Rating 2.2kW | ||
Series TeSys K | ||
Mount Type Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Resistive Load, Motor Control | ||
Standards/Approvals EN/IEC 60947-4-1 GB/T 14048.4 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-2-40:Annex JJ | ||
Depth 57mm | ||
Length 58mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 24V, 3 NO
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V 24V
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 1.15V, 3 NO
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 400V
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 440V
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 2.2 kW 24V dc 690V ac
