Siemens 3RH2 Contactor Relay, 220V ac Coil, 4-Pole, 10 A 220V ac, 4 NO, 690V ac

Subtotal (1 unit)*

$176.33

(exc. GST)

$193.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.33

*price indicative

RS Stock No.:
216-4369
Mfr. Part No.:
3RH2140-1AN20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Function

Safety

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V ac

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

73mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, UL

Pole and Throw Configuration

4

COO (Country of Origin):
DE

Siemens 3RH2 Series Contactor Relay, 220V AC Coil Voltage, 4 Poles - 3RH2140-1AN20


This product is a contactor relay designed for efficient control within industrial applications. Specialising in 220V AC supply, it boasts four poles capable of supporting high current operations. The dimensions of the relay are 57.5mm in length, 45mm in width, and 73mm in depth, making it suitable for mounting on DIN rails.

Features & Benefits


• High current relay with a maximum load of 10A

• Designed for an operational temperature range of -25°C to +60°C

• 4NO contact configuration for versatile requirements

• Screw terminal type for reliable electrical connections

Applications


• Utilised in automation for heavy machinery control

• Ideal for controlling motors and lighting in industrial settings

• Effective in systems requiring high-current switching capabilities

• Compatible with auxiliary contactors to enhance functionality

What is the typical lifecycle for this relay under normal operating conditions?


The mechanical service life is approximately 30 million operating cycles, ensuring durability in demanding applications.

How does this relay perform in terms of electrical endurance?


It can manage a no-load switching frequency of up to 10,000 operations per hour, demonstrating its suitability for frequent cycling.

What are the implications of the 690V AC contact voltage rating?


This rating indicates the relay can handle high-voltage applications, making it ideal for various industrial uses without risk of failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy