Siemens 3RH2 Contactor Relay, 220V dc Coil, 10 A 220V dc, 4 NO, 690V ac

Subtotal (1 unit)*

$208.16

(exc. GST)

$228.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.16

*price indicative

RS Stock No.:
203-2162
Mfr. Part No.:
3RH2140-1BM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

220V dc

Contact Voltage

690V ac

Contact Current

10A

Series

3RH2

Mount Type

DIN Rail

Normal State Configuration

4 NO

Auxiliary Contact Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Control Circuit Voltage Uc

220V dc

Maximum Operating Temperature

60°C

Length

57.5mm

Depth

73mm

Width

45mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL

COO (Country of Origin):
DE

Siemens 3RH2 Series Contactor Relay, 220V DC Coil Voltage, 10A Current Rating - 3RH2140-1BM40


This contactor relay is a key component for automated systems, designed to provide reliable switching capabilities in various applications. The product features a 220V DC coil voltage and is rated for 10A, ensuring efficient performance for industrial tasks. With a compact size of 57.5mm in length, 45mm in width, and 73mm in depth, this relay is suitable for DIN rail mounting.

Features & Benefits


• Operates at a control voltage of 220V DC for optimal efficiency

• Offers a 690V AC contact voltage rating for enhanced durability

• Comprises 4 normally open (NO) contacts for flexible connectivity

• Shock-resistant design sustains performance under extreme conditions

• Features screw terminals for secure electrical connections

Applications


• Used for controlling larger motors and machine starters

• Ideal for automation processes in industrial environments

• Supports requiring robust voltage handling

• Utilised in conjunction with auxiliary switch blocks for expanded functionality

What is the operational temperature range for this device?


The operational temperature range is from -25°C to +60°C, allowing effective usage in diverse environments.

How many auxiliary contacts are integrated into this relay?


It includes 4 auxiliary contacts, enabling versatile operational setups and additional circuit control.

What is the expected mechanical service life of this relay?


The relay is designed for an extensive mechanical service life, typically reaching 30 million operational cycles.

How does the shock resistance feature benefit the relay's performance?


The device is engineered to withstand shocks of up to 10g, enhancing its reliability in dynamic environments and ensuring long-term functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy