RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 4-Pole, 15.5 A, 7.5 kW 24V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$750.33

(exc. GST)

$825.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$750.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-0711
Mfr. Part No.:
3RT2327-1BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

15.5A

Power Rating

7.5kW

Series

3RT2

Mount Type

Snap-On

Function

Reversing

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

15.5A

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

CCC, CSA, EAC, UL

Length

85mm

Width

60mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens Contactor, AC-1, 50 A/400 V/40 °C, S0, 4-pole, 24 V DC, 1 NO+1 NC, screw terminal Contactor SIRIUS 3RT23 for switching resistive loads.

The front-panel terminals simplify the wiring 3RT23 contactors are climate-resistant and approved for worldwide use (eg IEC and UL/CSA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy