Siemens 3TH4 Contactor Relay, 60V dc Coil, 8-Pole, 6 A, 4 NO/4 NC
- RS Stock No.:
- 213-0608
- Mfr. Part No.:
- 3TH4244-0BE4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,233.32
(exc. GST)
$1,356.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,233.32 |
*price indicative
- RS Stock No.:
- 213-0608
- Mfr. Part No.:
- 3TH4244-0BE4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 60V dc | |
| Number of Poles | 8 | |
| Contact Current | 6A | |
| Series | 3TH4 | |
| Function | Reversing | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 60V dc | ||
Number of Poles 8 | ||
Contact Current 6A | ||
Series 3TH4 | ||
Function Reversing | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Siemens SIRIUS 3TH4 series is a contactor relay for switching the control signals in the control circuit. It has operating voltage of 60 V DC. The contactor relays have standard-compliant terminal designations and a reliable connection technology. The type of electrical connection for auxiliary and control current circuit is through screw terminal. Due to multiplication of outputs, simultaneous switching of up to 10 auxiliary circuits is possible. The contacts are designed with positively driven operation for safety applications as well as SUVA versions. The devices are climate-resistant and have a high contact reliability. It is approved for worldwide use e.g. IEC and UL/CSA.
Protection class IP is IP20
Ambient operating temperature is -25 to +55 °C
Related links
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 50 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 480 V ac Coil 6 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor 8-Pole 6 NO/2 NC, 400V
- Siemens 3TH4 Contactor 8-Pole 5 NO/3 NC, 400V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC, 888V
