RS Better World
Siemens Size S0, 3RT2 Contactor, 24V dc Coil, 3-Pole, 25 A, 11 kW, 2 NO/2 NC
- RS Stock No.:
- 213-0598
- Mfr. Part No.:
- 3RT2026-2FB44-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$587.51
(exc. GST)
$646.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0598
- Mfr. Part No.:
- 3RT2026-2FB44-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | Size S0, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series Size S0, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S0. It has power rating of 11 kW. The design of surge suppressor is with plug in diode combination. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through spring-loaded terminal. It has captive auxiliary switch. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Contactor 3-Pole 11 kW, 2 NO/2 NC
- Siemens Contactor 16 A 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens Contactor 3-Pole 7.5 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 37 kW, 2 NO/2 NC
