RS Better World
Siemens Size S00, 3RT2 Contactor, 24V dc Coil, 16 A, 7.5 kW, 3 NO
- RS Stock No.:
- 213-0475
- Mfr. Part No.:
- 3RT2018-2FB44-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$470.42
(exc. GST)
$517.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $470.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0475
- Mfr. Part No.:
- 3RT2018-2FB44-3MA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | Size S00, 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series Size S00, 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RT2 series is a power contactor with auxiliary contact 2 NO + 2 NC 3-pole,size S00 spring type terminal. SIRIUS 3RT2 used for switching motors. The Siemens 3RT2 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link). Pre-installed auxiliary switches reduce the complexity of your design.
They offers fast, maintenance-free and vibration-proof connection.
They are available in various sizes and in a wide performance range.
Simple, efficient and always up to date - SIRIUS modular system.
SIRIUS 3RV29 infeed system considerably reduce the wiring expense.
The 3RT2 power contactors replace the well-proven 3RT1 series (up to 55 kW).
RS Better World
- RS Stock No. 2130474
- Mfr. Part No. 3RT2018-2BB44-3MA0
Each
$443.25
RS Better World
- RS Stock No. 7061235
- Mfr. Part No. 3RT2018-1BB41
Each
$396.09
RS Better World
- RS Stock No. 2130471
- Mfr. Part No. 3RT2017-2MB41-0KT0
Each
$213.20
RS Better World
- RS Stock No. 7061333
- Mfr. Part No. 3RT2025-1BB40
Each
$447.01
Related links
- Siemens Contactor 3-Pole 11 kW, 2 NO/2 NC
- Siemens Contactor 3-Pole 7.5 kW, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Siemens Contactor 3-Pole 37 kW, 2 NO/2 NC












