RS Better World
Siemens Size S0, 3RT23 Contactor, 230V ac Coil, 4-Pole, 40 A, 4 kW, 1 NO/1 NC
- RS Stock No.:
- 213-0511
- Mfr. Part No.:
- 3RT2326-1AL20
- Brand:
- Siemens
Subtotal (1 unit)*
$387.78
(exc. GST)
$426.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-0511
- Mfr. Part No.:
- 3RT2326-1AL20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | Size S0, 3RT23 | |
| Power Rating | 4kW | |
| Function | Resistive Load | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series Size S0, 3RT23 | ||
Power Rating 4kW | ||
Function Resistive Load | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens 3RT23 series is a contactor,1 NO + 1 NC,4 pole,S0,with spring type terminal for switching resistive loads. The 3RT23 contactors are part of the modular SIRIUS system with its optimally coordinated products. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. Many of the device combinations have been factory tested. The contactors offer the best connection to the automation level for every application (parallel, via ASi or IO-Link).
They offers fast, maintenance-free and vibration-proof connection
They are available in various sizes and in a wide performance range
Simple, efficient and always up to date - SIRIUS modular system
The front-panel terminals simplify the wiring
Integrated auxiliary switches reduce the complexity of your configuration
RS Better World
- RS Stock No. 2130603
- Mfr. Part No. 3RT2325-2AP00
Each
$296.60
RS Better World
- RS Stock No. 2130510
- Mfr. Part No. 3RT2325-2BB40
Each
$475.50
RS Better World
- RS Stock No. 2130602
- Mfr. Part No. 3RT2325-1AL20
Each
$296.60
RS Better World
- RS Stock No. 2130476
- Mfr. Part No. 3RT2023-1AV00
Each
$169.55
Related links
- Siemens Contactor 4-Pole 7.5 kW, 1 NO/1 NC
- Siemens Contactor 3-Pole 45 kW 230V ac 400V ac
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V ac 400V ac
- Siemens 3RT23 Contactor 4-Pole 64 kW 240V 400V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V ac 1kV
- Siemens 3RT2 Contactor 4-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V 690V












