RS Better World
Siemens Size S2, 3RT2 Contactor, 175V ac/dc, 280 V ac/dc Coil, 3-Pole, 80 A, 37 kW, 1 NO/1 NC
- RS Stock No.:
- 211-3700
- Mfr. Part No.:
- 3RT2038-3NP30
- Brand:
- Siemens
Subtotal (1 unit)*
$861.03
(exc. GST)
$947.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $861.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3700
- Mfr. Part No.:
- 3RT2038-3NP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 175V ac/dc, 280V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 80A | |
| Series | Size S2, 3RT2 | |
| Power Rating | 37kW | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Loaded | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 175V ac/dc, 280V ac/dc | ||
Number of Poles 3 | ||
Contact Current 80A | ||
Series Size S2, 3RT2 | ||
Power Rating 37kW | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Loaded | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S2. It has power rating of 37 kW. The design of surge suppressor is with varistor. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through spring terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens Contactor 280 V ac/dc Coil 65 A 1 NO/1 NC
- Siemens Contactor 280 V ac/dc Coil 50 A 1 NO/1 NC
- Siemens Contactor 280 V ac/dc Coil 80 A 1 NO/1 NC
- Siemens 3RT2 Contactor 280 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT2 Contactor 280 V ac/dc Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 110 A 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 160 A 1 NO/1 NC, 400V
