RS Better World

Schneider Electric TeSyS K Contactor, 48V Coil, 4-Pole, 20 A, 1.3 kW, 4 NO, 690V

Subtotal (1 unit)*

$134.47

(exc. GST)

$147.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-1716
Mfr. Part No.:
LC1K09004E7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Power Rating

1.3kW

Series

TeSyS K

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw Clamp

Contactor Application

Resistive Load

Operational Current Ie

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Width

45mm

Standards/Approvals

IEC 60947, NF C 63-110, VDE 0660, BS 5424

Length

58mm

Depth

57mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric TeSys K series from Schneider Electric offers special armature structure design which enables us to employ it readily into any possible deployment or application. The Schneider Electric TeSys K contactors offer quick simple setup while maintaining compliance with international standards.

Coil with rectifier incorporated

Easily installed accessories

  • RS Stock No. 2738797
  • Mfr. Part No. 11BGF09T4D048
Each
$170.09
  • RS Stock No. 2738838
  • Mfr. Part No. 11BGP09T4A048
Each
$124.72
RS Better World
Each
$1,020.36
RS Better World
Each
$429.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy