Schneider Electric TeSyS D Contactor, 110V ac Coil, 4-Pole, 80 A, 38.4 W 110V ac, 2 NO/2 NC, 690V
- RS Stock No.:
- 211-1703
- Mfr. Part No.:
- LC1D65008F7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,054.85
(exc. GST)
$2,260.34
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $2,054.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-1703
- Mfr. Part No.:
- LC1D65008F7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | TeSyS D | |
| Power Rating | 38.4W | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 85mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 125mm | |
| Length | 127mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series TeSyS D | ||
Power Rating 38.4W | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Width 85mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 125mm | ||
Length 127mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 38.4 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 50 W 690V
