Schneider Electric LC1D Contactor, 110V Coil, 3-Pole, 50 A, 30 kW 110V, 1 NO/1 NC, 440V
- RS Stock No.:
- 257-0759
- Mfr. Part No.:
- LC1D506FW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,261.42
(exc. GST)
$2,487.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | $2,261.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0759
- Mfr. Part No.:
- LC1D506FW
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 50A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Mount Type | DIN Rail | |
| Function | Changeover Contactor | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Changeover Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 70°C | |
| Length | 180mm | |
| Depth | 176mm | |
| Standards/Approvals | EN 60947-4-1, etc, IEC 60947-4-1 | |
| Width | 85mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 50A | ||
Series LC1D | ||
Power Rating 30kW | ||
Mount Type DIN Rail | ||
Function Changeover Contactor | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Changeover Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 70°C | ||
Length 180mm | ||
Depth 176mm | ||
Standards/Approvals EN 60947-4-1, etc, IEC 60947-4-1 | ||
Width 85mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 110V 440V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 55 kW 110V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 110V 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 110V dc 440V
