Siemens 3RT2 Contactor, 24V Coil, 4-Pole, 80 A, 37 kW 24V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-912
- Mfr. Part No.:
- 3RT2545-1AB00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,050.24
(exc. GST)
$1,155.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.24 |
*price indicative
- RS Stock No.:
- 160-912
- Mfr. Part No.:
- 3RT2545-1AB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 125A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 125A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for a robust performance, designed for the demanding needs of industrial applications. It operates efficiently at AC-3 with a current rating of 80 A, perfectly suited for handling loads up to 37 kW at 400 V. This versatile device boasts a sleek design, featuring a 4 pole configuration with 2 normally open and 2 normally closed contacts. The product operates seamlessly at 24 V AC, ensuring reliability in various settings.
Reliable across a wide temperature range
Four pole configuration
Enhanced safety with protective separation
Low power loss for efficiency
Easy DIN rail installation
Optimises energy with inductive power factor
Compatible with various conductor sizes
- RS Stock No. 0162074
- Mfr. Part No. 3RT2038-1KB44-3MA0
Each
$930.63
- RS Stock No. 0160942
- Mfr. Part No. 3RT2045-1AB04
Each
$869.68
- RS Stock No. 0161122
- Mfr. Part No. 3RT2544-1AB00
Each
$710.54
- RS Stock No. 0160936
- Mfr. Part No. 3RT2045-1AC24
Each
$869.68
Related links
- Siemens 3RT2 Contactor 4-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 230V 690V










