RS Better World

Siemens 3RT2 Contactor, 24V ac Coil, 3-Pole, 65 A, 30 kW 24V, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$724.56

(exc. GST)

$797.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.56

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3270
Mfr. Part No.:
3RT2037-1AB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Power Rating

30kW

Series

3RT2

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Contactor Application

Motor Control

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL, EAC, CSA, CCC

Length

114mm

Depth

130mm

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power contactor, AC-3 65 A, 30 kW / 400 V 2 NO + 2 NC, 24 V AC, 50 Hz 3-pole, size S2 screw terminals Power contactor SIRIUS 3RT2 for switching motors.

They are available in various sizes and in a wide performance range with AC and DC operation The comprehensive range of accessories, such as auxiliary switches, auxiliary releases etc. is standardized for all sizes

RS Better World
  • RS Stock No. 2103249
  • Mfr. Part No. 3RT2027-1DB44-3MA0
Each
$751.81
RS Better World
Each
$291.75
RS Better World
  • RS Stock No. 2103240
  • Mfr. Part No. 3RT2024-2DB44-3MA0
Each
$441.72
Each
$710.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy