Siemens 3RT14 Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 400 A, 276 kW 277V ac/dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$3,732.82

(exc. GST)

$4,106.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,732.82

*price indicative

RS Stock No.:
154-595
Mfr. Part No.:
3RT1466-6SP36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V ac/dc, 277V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

400A

Power Rating

276kW

Series

3RT14

Function

Mirror Contact

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Control Circuit Voltage Uc

277V ac/dc

Operational Current Ie

400A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor, Safety

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, UL, UKCA, RCM, IP20, IEC61508, IEC 60529, EAC, CSA, CE, CCC

Length

210mm

Depth

202mm

Width

145mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Power Contactor delivers reliable performance for managing AC-1 loads up to 400 A and DC applications. Its robust three pole configuration supports a wide voltage range, ensuring versatility for various industrial uses. Designed with advanced electrical engineering standards, it includes electronic auxiliary contacts and a durable build for a long operational life.

Supports various control supply voltages

Electronic auxiliary contacts

High insulation voltage and surge resistance

Long mechanical lifespan

Operates in extreme temperatures

Fail safe PLC input design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy