Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V ac, 3 NO, 690V ac
- RS Stock No.:
- 204-4475
- Mfr. Part No.:
- LC1D096BLS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$121.55
(exc. GST)
$133.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 39 unit(s) shipping from 09 November 2026
- Plus 27 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $121.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4475
- Mfr. Part No.:
- LC1D096BLS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60947-5-1, IEC CCC EAC UA TR, DIN 5510-2, EN 45545 R22 HL3, EN 45545 R26 HL3, EN/IEC 60947-4-1 | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 95mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60947-5-1, IEC CCC EAC UA TR, DIN 5510-2, EN 45545 R22 HL3, EN 45545 R26 HL3, EN/IEC 60947-4-1 | ||
Length 77mm | ||
Width 45mm | ||
Depth 95mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D Series Contactor, 24V DC Coil Voltage, 9 A Contact Current Rating - LC1D096BLS207
Features & Benefits
Applications
What operational voltage range is supported for this product?
How does the protective cover enhance performance?
What are the implications of the electrical and mechanical durability ratings?
Can this contactor handle different types of loads?
- RS Stock No. 4001899
- Mfr. Part No. LC1D09BL
- RS Stock No. 6089289
- Mfr. Part No. LC1D093BL
- RS Stock No. 3949807
- Mfr. Part No. LC1D09BD
- RS Stock No. 3949813
- Mfr. Part No. LC1D09B7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 24V dc 300 V dc, 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 24V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric TeSys D Contactor 3-Pole 30 kW 24V dc 690V ac












