Siemens 3RH2 Contactor Relay, 10 A 60kV, 4 NO, 690V

Subtotal (1 unit)*

$224.90

(exc. GST)

$247.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.90

*price indicative

RS Stock No.:
203-2055
Mfr. Part No.:
3RH2140-1BE40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

60kV

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

IEC 81346-2, UL, CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508

Width

45mm

Length

58mm

COO (Country of Origin):
DE
The Siemens SIRIUS series contactor relay has contactor size S00. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.

Degree of pollution is 3

Protection class IP20

Operating temperature is -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy