Siemens 3RH2 Contactor Relay, 10 A 230V ac, 4 NO, 690V

Subtotal (1 unit)*

$176.33

(exc. GST)

$193.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$176.33

*price indicative

RS Stock No.:
202-1626
Distrelec Article No.:
301-24-288
Mfr. Part No.:
3RH2140-2AP00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Mount Type

Screw, Snap-On

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Depth

73mm

Length

70mm

Width

45mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-5-1, IEC 61508, IEC 81346-2, UL

Pole and Throw Configuration

4 NO

COO (Country of Origin):
DE
The Siemens 230V ac contactor relay with four auxiliary contacts. It has screw and snap-on mounting onto 35 mm standard mounting rail.

Protection class IP20

Ambient temperature during operation -25 to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy