Schneider Electric LC1D Contactor, 220V ac Coil, 3-Pole, 200 A, 55 kW 220V ac, 3 NO, 300 V dc, 1000V ac
- RS Stock No.:
- 188-4709
- Mfr. Part No.:
- LC1D115M7
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-4709
- Mfr. Part No.:
- LC1D115M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 1000V dc | |
| Contact Current | 200A | |
| Series | LC1D | |
| Power Rating | 55kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, UL, EN | |
| Depth | 136mm | |
| Length | 158mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 1000V dc | ||
Contact Current 200A | ||
Series LC1D | ||
Power Rating 55kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, UL, EN | ||
Depth 136mm | ||
Length 158mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D Series Contactor, 110A, 3 Poles - LC1D115M7
This contactor is a vital component in motor and load control applications. Designed under the TeSys D series, it operates at a coil voltage of 220V AC. With dimensions of 158mm in length, 120mm in width, and 136mm in depth, it facilitates efficient power management.
Features & Benefits
• 3-pole design ensures reliable connection and load handling
• Rated for 120A contact current for robust electrical performance
• Suitable for AC and DC contact voltages up to 1000V AC
• Designed for DIN rail mounting, simplifying installation
• Incorporates auxiliary contacts for additional control options
Applications
• Utilised for motor control in industrial automation systems
• Suitable for load control in electrical distribution boards
• Employed in HVAC systems to manage motor-driven devices
• Compatible for integration into machine control systems
What is the maximum operating temperature for reliable function?
The device can operate reliably at temperatures reaching up to +60°C, providing flexibility in various ambient conditions.
How does this device ensure durability over time?
It features a mechanical durability rating of 8 million cycles, ensuring longevity in applications with frequent operations.
What are the specific protection standards for this contactor?
It complies with multiple standards including EN 60947-4-1 and UL 508, ensuring safety and reliability in various environments.
Can it be used in environments with high humidity?
Yes, it can withstand damp heat conditions, maintaining performance even in challenging settings.
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 220V ac 300 V dc, 1000V ac
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 110V ac 300 V dc, 1000V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 1kV ac
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 220V ac 690V ac
