Lovato Electric BFK Contactor, 230V ac Coil, 3-Pole, 23 A, 15 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$249.52

(exc. GST)

$274.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.52

*price indicative

RS Stock No.:
188-1584
Mfr. Part No.:
BFK1810A230
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

23A

Series

BFK

Power Rating

15kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control

Operational Current Ie

32A

Maximum Operating Temperature

70°C

Depth

113mm

Width

116.6mm

Standards/Approvals

CSA, IEC, UL

Length

45mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
IT
Contactor for Power factor correction with ac control circuit, bfk type (including limiting resistors), maximum iec operational Power 400v = 15kvar, 230vac 50/60hz

Each
$240.32
Each
$205.33
  • RS Stock No. 1788020
  • Mfr. Part No. 276838 DILM12-10(230V50/60HZ)
Each
$161.59
Each
$80.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy