Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 250V, 3 NO, 690V ac
- RS Stock No.:
- 135-3945
- Distrelec Article No.:
- 301-50-621
- Mfr. Part No.:
- LC1D12KUE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$343.10
(exc. GST)
$377.41
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $343.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 135-3945
- Distrelec Article No.:
- 301-50-621
- Mfr. Part No.:
- LC1D12KUE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 86mm | |
| Length | 45mm | |
| Depth | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 86mm | ||
Length 45mm | ||
Depth 77mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3PST | ||
Schneider Electric LC1D TeSys D Contactors Range
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 11 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 15 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 4 kW 250V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 230V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 240V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 230V ac 690V ac
