RS Better World

Schneider Electric TeSyS D Contactor, 230V ac Coil, 3-Pole, 12 A, 7.5 kW 230V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$144.62

(exc. GST)

$159.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$144.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
212-280
Mfr. Part No.:
LC1D12P7TQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Series

TeSyS D

Power Rating

7.5kW

Function

AC, Motor Control, Resistive Load

Mount Type

Plate

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Operational Current Ie

12A

Control Circuit Voltage Uc

230V ac

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Length

77mm

Standards/Approvals

CSA C22.2 No 14, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1

Width

45mm

Depth

86mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric Contactor is used for motor control and resistive load applications. It features a protective cover and a rated breaking capacity of 250 kA at 440 V for the power circuit. The control circuit operates at 50/60 Hz, and the device can be mounted on a plate or rail. It is suitable for ambient temperatures ranging from -5°C to 60°C.

15000000 cycles of mechanical durability

IP2X rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy